Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12101C475K4T2A SMD Multilayer Ceramic Capacitor, 4.7 µF, 100 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12101C475K4T2ACopy
Order Code
Re-Reel2834945RL
Cut Tape2834945
Also Known AsKAM32LR72A475KU
Your Part Number
70,916 In Stock
40,000 more incoming. You can reserve stock now
70,916 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.510 | CNY7.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.510 (CNY8.4863) |
| 50+ | CNY3.710 (CNY4.1923) |
| 100+ | CNY3.380 (CNY3.8194) |
| 250+ | CNY3.100 (CNY3.503) |
| 500+ | CNY2.820 (CNY3.1866) |
| 1000+ | CNY2.640 (CNY2.9832) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12101C475K4T2ACopy
Order Code
Re-Reel2834945RL
Cut Tape2834945
Also Known AsKAM32LR72A475KU
Technical Datasheet
Capacitance4.7µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
12101C475K4T2A is an automotive MLCC. The product has been developed and tested specifically for automotive applications and all manufacturing facilities are QS9000 and VDA 6.4 approved.
- Capacitance is 4.7μF (1KHz, 1Vrms), ±10% tolerance, 100V voltage
- DF is 2.5% max (1KHz, 1Vrms), IR is 212.7Mohm min. (100VDC, t = 120s)
- DWV is 250VDC (I ≤ 50mA, t ≤ 5s)
- Sn termination
- 3.2 ±0.2mm length, 2.5 ±0.2mm width
- Operating temperature range from -55°C to +125°C
Technical Specifications
Capacitance
4.7µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 12101C475K4T2A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
