Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No109157015000006Copy
Manufacturer Standard Lead Time14 weeks
Order Code1387494
Product Range9157 Series
Your Part Number
124 In Stock
Need more?
124 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.830 (CNY119.5879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.83 (CNY119.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No109157015000006Copy
Manufacturer Standard Lead Time14 weeks
Order Code1387494
Product Range9157 Series
Technical Datasheet
Connector TypeI/O
Connector TypeI/O
Contact Termination TypeSolder
Product Range9157 Series
Connector MountingPCB Mount
Contact PlatingNickel Plated Contacts
Technical Specifications
Gender
Plug
Connector Type
I/O
Product Range
9157 Series
Contact Plating
Nickel Plated Contacts
Connector Type
I/O
Contact Termination Type
Solder
Connector Mounting
PCB Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
