Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No108343009012001Copy
Order Code637531
Product Range8343
Your Part Number
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.690 (CNY271.9797) |
| 10+ | CNY221.370 (CNY250.1481) |
| 25+ | CNY215.030 (CNY242.9839) |
| 100+ | CNY207.950 (CNY234.9835) |
| 250+ | CNY201.050 (CNY227.1865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.69 (CNY271.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No108343009012001Copy
Order Code637531
Product Range8343
Technical Datasheet
D Sub Connector TypeStandard
Product Range8343
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact Material-
Contact PlatingGold over Nickel Plated Contacts
Connector Body Material-
Product Overview
The 8343 series right angle standard D-sub-miniature Connectors for printed circuit board mounting. It meets the three world-wide accepted standards for different PCB drilling patterns whilst remaining mutually inter mateable. The connectors are available with 9, 15, 25 and 37 contacts.
- 1A Current rating
- <gt/>5x10⁶MΩ Insulation resistance
- -55 to 105°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
8343
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold over Nickel Plated Contacts
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
-
Technical Docs (1)
Alternatives for 108343009012001
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
