Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No106780002020030Copy
Manufacturer Standard Lead Time32 weeks
Order Code4405944
Product Range6780 Series
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.760 (CNY220.0788) |
| 10+ | CNY165.520 (CNY187.0376) |
| 25+ | CNY155.780 (CNY176.0314) |
| 100+ | CNY145.650 (CNY164.5845) |
| 250+ | CNY142.220 (CNY160.7086) |
| 500+ | CNY139.380 (CNY157.4994) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.76 (CNY220.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No106780002020030Copy
Manufacturer Standard Lead Time32 weeks
Order Code4405944
Product Range6780 Series
Technical Datasheet
LAN Category-
Connector to ConnectorSPE Plug to Free End
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket Colour-
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range6780 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LAN Category
-
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
3m
Product Range
6780 Series
Connector to Connector
SPE Plug to Free End
Jacket Colour
-
Cable Length - Imperial
9.8ft
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118
