Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No100B680JT500XTCopy
Order Code4691285
Product RangePorcelain Superchip 100B Series
Your Part Number
719 In Stock
Need more?
719 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.300 (CNY70.399) |
| 2+ | CNY58.450 (CNY66.0485) |
| 3+ | CNY54.590 (CNY61.6867) |
| 5+ | CNY50.730 (CNY57.3249) |
| 10+ | CNY46.870 (CNY52.9631) |
| 20+ | CNY45.990 (CNY51.9687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.30 (CNY70.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No100B680JT500XTCopy
Order Code4691285
Product RangePorcelain Superchip 100B Series
Technical Datasheet
Capacitance68pF
Voltage Rating500VDC
Product RangePorcelain Superchip 100B Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
68pF
Product Range
Porcelain Superchip 100B Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
500VDC
Capacitance Tolerance
± 5%
Capacitor Case Style
1111 [2828 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000193
