Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No1005595-C003Copy
Manufacturer Standard Lead Time29 weeks
Order Code4391630
Your Part Number
109 In Stock
Need more?
109 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.820 (CNY129.7466) |
| 5+ | CNY99.330 (CNY112.2429) |
| 10+ | CNY83.830 (CNY94.7279) |
| 50+ | CNY73.290 (CNY82.8177) |
| 100+ | CNY62.750 (CNY70.9075) |
| 250+ | CNY61.500 (CNY69.495) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.82 (CNY129.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1005595-C003Copy
Manufacturer Standard Lead Time29 weeks
Order Code4391630
Technical Datasheet
Frequency Min2.4GHz
Frequency Max5GHz
Antenna MountingSMA Connector
Gain3.9dBi
VSWR3
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
5G / 4G / 3G / 2G / NB-IoT / Cellular / LTE-M / LTE
Frequency Max
5GHz
Gain
3.9dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
