Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No1004627Copy
Manufacturer Standard Lead Time25 weeks
Order Code4162384
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.270 (CNY55.6751) |
| 10+ | CNY37.850 (CNY42.7705) |
| 25+ | CNY34.430 (CNY38.9059) |
| 50+ | CNY33.170 (CNY37.4821) |
| 100+ | CNY31.910 (CNY36.0583) |
| 500+ | CNY29.410 (CNY33.2333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.27 (CNY55.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1004627Copy
Manufacturer Standard Lead Time25 weeks
Order Code4162384
Technical Datasheet
Frequency Max1.602GHz
Gain3dBi
VSWR3
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Technical Specifications
Frequency Max
1.602GHz
VSWR
3
Antenna Polarisation
Right Hand Circular
Gain
3dBi
Input Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
