Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No1003666-02Copy
Manufacturer Standard Lead Time26 weeks
Order Code4692546
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.300 (CNY246.679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY218.30 (CNY246.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1003666-02Copy
Manufacturer Standard Lead Time26 weeks
Order Code4692546
Technical Datasheet
Silicon ManufacturerKyocera AVX
Board TypeDemo Board
Silicon Core Number1002298
IC FunctionRF Antenna
Application Sub TypeWi-Fi / BT Dual Band and V2X Stamped Metal Embedded Antenna
Kit ContentsEvaluation Board 1002298
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Kyocera AVX
Silicon Core Number
1002298
Application Sub Type
Wi-Fi / BT Dual Band and V2X Stamped Metal Embedded Antenna
Product Range
-
Board Type
Demo Board
IC Function
RF Antenna
Kit Contents
Evaluation Board 1002298
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
