Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No1002857Copy
Manufacturer Standard Lead Time55 weeks
Order Code4162381
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY402.570 (CNY454.9041) |
| 5+ | CNY350.720 (CNY396.3136) |
| 10+ | CNY298.860 (CNY337.7118) |
| 50+ | CNY294.630 (CNY332.9319) |
| 100+ | CNY290.400 (CNY328.152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY402.57 (CNY454.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1002857Copy
Manufacturer Standard Lead Time55 weeks
Order Code4162381
Technical Datasheet
Frequency Max1.575GHz
Gain-3dBi
VSWR2
Input Power500mW
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Technical Specifications
Frequency Max
1.575GHz
VSWR
2
Input Impedance
50ohm
Gain
-3dBi
Input Power
500mW
Antenna Polarisation
Right Hand Circular
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013698
