Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08055F222KAT2A SMD Multilayer Ceramic Capacitor, 2200 pF, 50 V, 0805 [2012 Metric], ± 10%, X8R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08055F222KAT2ACopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2665297
Re-Reel1301778RL
Cut Tape1301778
Also Known AsKGM21BR81H222KT
Your Part Number
2,530 In Stock
Need more?
2,530 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.785 | CNY7.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.785 (CNY0.887) |
| 100+ | CNY0.630 (CNY0.7119) |
| 500+ | CNY0.547 (CNY0.6181) |
| 1000+ | CNY0.543 (CNY0.6136) |
| 2000+ | CNY0.504 (CNY0.5695) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.498 (CNY0.5627) |
| 20000+ | CNY0.391 (CNY0.4418) |
| 40000+ | CNY0.338 (CNY0.3819) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08055F222KAT2ACopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2665297
Re-Reel1301778RL
Cut Tape1301778
Also Known AsKGM21BR81H222KT
Technical Datasheet
Capacitance2200pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX multilayer ceramic capacitors with X8R dielectric material are highly reliable ceramic chip capacitors. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. These capacitors provide low loss and stable capacitance over temperature.
- Capacitance value ranges from 330pF to 1μF
- EIA 0603, 0805, 1206 case sizes available
- Rated DC voltage of 16V, 25V, 50V, 100V
- ±5%, ±10% and ±20% tolerance
- Available in FLEXITERM/conductive epoxy/Nickel (Ni) and tin (Sn) plated terminations
- Load life of 1000h at 150˚C
- Operating temperature range -55˚C to 150˚C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
2200pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X8R
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 08055F222KAT2A
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
