Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08055D475KAT2A SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 0805 [2012 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/4155067-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08055D475KAT2ACopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel4155088
Re-Reel4164099RL
Cut Tape4164099
Also Known AsKGM21AR51H475KU
Your Part Number
340 In Stock
6,000 more incoming. You can reserve stock now
340 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.820 | CNY19.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.820 (CNY4.3166) |
| 50+ | CNY3.070 (CNY3.4691) |
| 250+ | CNY3.010 (CNY3.4013) |
| 500+ | CNY2.950 (CNY3.3335) |
| 1500+ | CNY2.890 (CNY3.2657) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.040 (CNY2.3052) |
| 15000+ | CNY1.700 (CNY1.921) |
| 30000+ | CNY1.640 (CNY1.8532) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08055D475KAT2ACopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel4155088
Re-Reel4164099RL
Cut Tape4164099
Also Known AsKGM21AR51H475KU
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 08055D475KAT2A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
