Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08055A103FAT2A SMD Multilayer Ceramic Capacitor, 0.01 µF, 50 V, 0805 [2012 Metric], ± 1%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/4229330-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08055A103FAT2ACopy
Manufacturer Standard Lead Time34 weeks
Order Code4229649
Also Known AsKGM21ACG1H103FU
Your Part Number
1,430 In Stock
2,000 more incoming. You can reserve stock now
1,430 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY19.500 (CNY22.035) |
| 50+ | CNY11.890 (CNY13.4357) |
| 250+ | CNY10.370 (CNY11.7181) |
| 500+ | CNY9.230 (CNY10.4299) |
| 1000+ | CNY8.310 (CNY9.3903) |
| 2000+ | CNY8.240 (CNY9.3112) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY97.50 (CNY110.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08055A103FAT2ACopy
Manufacturer Standard Lead Time34 weeks
Order Code4229649
Also Known AsKGM21ACG1H103FU
Technical Datasheet
Capacitance0.01µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 1%
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
