Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08053D106KAT4A SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 0805 [2012 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/4155067-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08053D106KAT4ACopy
Manufacturer Standard Lead Time47 weeks
Order Code
Full Reel3922207
Cut Tape4229646RL
Cut Tape4229646
Also Known AsKGM21AR51E106KL
Your Part Number
16,180 In Stock
Need more?
6,180 Delivery in 5-6 Business Days(UK stock)
10,000 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY11.250 | CNY112.50 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.250 (CNY12.7125) |
| 100+ | CNY7.050 (CNY7.9665) |
| 500+ | CNY5.690 (CNY6.4297) |
| 2500+ | CNY4.830 (CNY5.4579) |
| 5000+ | CNY4.630 (CNY5.2319) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY4.530 (CNY5.1189) |
| 30000+ | CNY4.370 (CNY4.9381) |
| 50000+ | CNY4.020 (CNY4.5426) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08053D106KAT4ACopy
Manufacturer Standard Lead Time47 weeks
Order Code
Full Reel3922207
Cut Tape4229646RL
Cut Tape4229646
Also Known AsKGM21AR51E106KL
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
