Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08053C105JAT2A SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 0805 [2012 Metric], ± 5%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08053C105JAT2ACopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2332736RL
Cut Tape2332736
Also Known AsKGM21AR71E105JU
Your Part Number
22,131 In Stock
20,000 more incoming. You can reserve stock now
22,131 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.300 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 50+ | CNY1.140 (CNY1.2882) |
| 250+ | CNY0.801 (CNY0.9051) |
| 500+ | CNY0.641 (CNY0.7243) |
| 1000+ | CNY0.618 (CNY0.6983) |
| 2000+ | CNY0.606 (CNY0.6848) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08053C105JAT2ACopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2332736RL
Cut Tape2332736
Also Known AsKGM21AR71E105JU
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
08053C105JAT2A is a X7R dielectric ceramic chip capacitor. This X7R dielectric is called as “temperature stable” ceramic and falls into EIA Class II material. X7R is the most popular of all intermediate dielectric constant materials. The X7R dielectric chip usage covers the broad spectrum of industrial applications.
- Capacitance value is 1µF
- Capacitance tolerance is ±5%
- Capacitor case is 0805 [2012 Metric]
- Voltage rating is 25V DC
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 08053C105JAT2A
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
