Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08052U330GAT2A Capacitor, RF, Low ESR, 33 pF, 200 V, U Series, ± 2%, 125 °C, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/756799504-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08052U330GAT2ACopy
Order Code
Re-Reel7568592RL
Cut Tape7568592
Product RangeU Series
Also Known AsKGQ21HCG2D330GT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.440 | CNY34.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.440 (CNY3.8872) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08052U330GAT2ACopy
Order Code
Re-Reel7568592RL
Cut Tape7568592
Product RangeU Series
Also Known AsKGQ21HCG2D330GT
Technical Datasheet
Capacitance33pF
Voltage Rating200V
Product RangeU Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Applications
Medical
Technical Specifications
Capacitance
33pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 2%
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
