Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08052U2R7BAT2A Capacitor, RF, Low ESR, 2.7 pF, 200 V, U Series, ± 0.1pF, 125 °C, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/756799504-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08052U2R7BAT2ACopy
Order Code
Re-Reel7568436RL
Cut Tape7568436
Product RangeU Series
Also Known AsKGQ21HCG2D2R7BT
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08052U2R7BAT2ACopy
Order Code
Re-Reel7568436RL
Cut Tape7568436
Product RangeU Series
Also Known AsKGQ21HCG2D2R7BT
Technical Datasheet
Capacitance2.7pF
Voltage Rating200V
Product RangeU Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Applications
Medical
Technical Specifications
Capacitance
2.7pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019
