Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08052U220GAT2A Capacitor, RF, Low ESR, 22 pF, 200 V, U Series, ± 2%, 125 °C, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/756799504-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08052U220GAT2ACopy
Order Code
Re-Reel7568568RL
Cut Tape7568568
Product RangeU Series
Also Known AsKGQ21HCG2D220GT
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08052U220GAT2ACopy
Order Code
Re-Reel7568568RL
Cut Tape7568568
Product RangeU Series
Also Known AsKGQ21HCG2D220GT
Technical Datasheet
Capacitance22pF
Voltage Rating200V
Product RangeU Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The U series RF/Microwave Chip Capacitor with C0G dielectric specially designed for ultra low ESR applications.
- Available in EIA chip sizes 0603, 0805 and 1210
- -55 to 125°C Operating temperature range
- Max ESR and effective capacitance
Applications
Industrial, Microwave, RF Communications, Medical
Technical Specifications
Capacitance
22pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 2%
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019
