Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No08052C821KAT2ACopy
Manufacturer Standard Lead Time16 weeks
Order Code3906552
Your Part Number
2,459 In Stock
Need more?
2,459 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.650 (CNY1.8645) |
| 10+ | CNY0.752 (CNY0.8498) |
| 100+ | CNY0.669 (CNY0.756) |
| 500+ | CNY0.562 (CNY0.6351) |
| 1000+ | CNY0.532 (CNY0.6012) |
| 2000+ | CNY0.525 (CNY0.5933) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.65 (CNY1.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08052C821KAT2ACopy
Manufacturer Standard Lead Time16 weeks
Order Code3906552
Technical Datasheet
Dielectric CharacteristicX7R
Product Range-
Product Width1.25mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Characteristic
X7R
Product Width
1.25mm
MSL
MSL 1 - Unlimited
Product Range
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000101
