Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08051C334KAT2A SMD Multilayer Ceramic Capacitor, 0.33 µF, 100 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4155109-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08051C334KAT2ACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel4155084
Re-Reel4164096RL
Cut Tape4164096
Also Known AsKGM21AR72A334KU
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.190 | CNY25.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.190 (CNY5.8647) |
| 50+ | CNY3.120 (CNY3.5256) |
| 250+ | CNY1.950 (CNY2.2035) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.660 (CNY1.8758) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.190 (CNY1.3447) |
| 10000+ | CNY1.170 (CNY1.3221) |
| 20000+ | CNY1.150 (CNY1.2995) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08051C334KAT2ACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel4155084
Re-Reel4164096RL
Cut Tape4164096
Also Known AsKGM21AR72A334KU
Technical Datasheet
Capacitance0.33µF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.33µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
