Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No08051C203KAT2ACopy
Manufacturer Standard Lead Time6 weeks
Order Code3922203
Your Part Number
8,420 In Stock
Need more?
8,420 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.610 (CNY1.8193) |
| 25+ | CNY0.676 (CNY0.7639) |
| 50+ | CNY0.635 (CNY0.7176) |
| 100+ | CNY0.594 (CNY0.6712) |
| 250+ | CNY0.533 (CNY0.6023) |
| 500+ | CNY0.471 (CNY0.5322) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.61 (CNY1.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08051C203KAT2ACopy
Manufacturer Standard Lead Time6 weeks
Order Code3922203
Technical Datasheet
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Product Range-
Product Width1.25mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
100V
Product Range
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
