Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08051A470GAT2A SMD Multilayer Ceramic Capacitor, 47 pF, 100 V, 0805 [2012 Metric], ± 2%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/4155067-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08051A470GAT2ACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel4155083
Re-Reel4164095RL
Cut Tape4164095
Also Known AsKGM21BCG2A470GT
Your Part Number
3,530 In Stock
Need more?
3,530 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.020 | CNY20.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.020 (CNY2.2826) |
| 100+ | CNY1.270 (CNY1.4351) |
| 500+ | CNY1.200 (CNY1.356) |
| 1000+ | CNY1.080 (CNY1.2204) |
| 2000+ | CNY0.992 (CNY1.121) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.763 (CNY0.8622) |
| 20000+ | CNY0.724 (CNY0.8181) |
| 40000+ | CNY0.694 (CNY0.7842) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08051A470GAT2ACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel4155083
Re-Reel4164095RL
Cut Tape4164095
Also Known AsKGM21BCG2A470GT
Technical Datasheet
Capacitance47pF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 2%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 2%
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
