![KYOCERA AVX 08051A100JAT2A SMD Multilayer Ceramic Capacitor, 10 pF, 100 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
28,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.605 | CNY6.05 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.605 (CNY0.6836) |
| 100+ | CNY0.371 (CNY0.4192) |
| 500+ | CNY0.278 (CNY0.3141) |
| 1000+ | CNY0.248 (CNY0.2802) |
| 2000+ | CNY0.244 (CNY0.2757) |
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.213 (CNY0.2407) |
| 20000+ | CNY0.187 (CNY0.2113) |
| 40000+ | CNY0.184 (CNY0.2079) |
Product Information
Product Overview
The 08051A100JAT2A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination, C0G (NP0) dielectric and 0805 case. A multilayer ceramic (MLC) capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics. C0G (NP0) formulations show no aging characteristics.
- Reflow/wave soldering
- EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
- Rated DC voltage of 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, 500V
- ±0.10pF, ±0.25pF, ±0.50pF, ±1%, ±2%, ±5% and ±10% tolerance
- Nickel (Ni) and tin (Sn) plated terminations
- Load life of 1000h at 125˚C
- Operating temperature range from -55˚C to 125˚C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
10pF
0805 [2012 Metric]
C0G / NP0
2.01mm
SMD
125°C
MSL 1 - Unlimited
100V
± 5%
-
1.25mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for 08051A100JAT2A
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
