Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0603ZD226MAT2A SMD Multilayer Ceramic Capacitor, 22 µF, 10 V, 0603 [1608 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/4155067-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No0603ZD226MAT2ACopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel4155081
Re-Reel4164093RL
Cut Tape4164093
Also Known AsKGM15CR51A226MT
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.420 | CNY14.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.420 (CNY1.6046) |
| 100+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY1.310 (CNY1.4803) |
| 1000+ | CNY1.280 (CNY1.4464) |
| 2000+ | CNY1.260 (CNY1.4238) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.130 (CNY1.2769) |
| 20000+ | CNY1.110 (CNY1.2543) |
| 40000+ | CNY1.090 (CNY1.2317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0603ZD226MAT2ACopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel4155081
Re-Reel4164093RL
Cut Tape4164093
Also Known AsKGM15CR51A226MT
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product Range-
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Range
-
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
