Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0603YD105KAT2A SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 0603 [1608 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No0603YD105KAT2ACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2280910
Re-Reel1327680RL
Cut Tape1327680
Also Known AsKGM15BR51C105KT
Your Part Number
71,763 In Stock
52,000 more incoming. You can reserve stock now
71,763 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.583 | CNY5.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.583 (CNY0.6588) |
| 100+ | CNY0.349 (CNY0.3944) |
| 500+ | CNY0.259 (CNY0.2927) |
| 1000+ | CNY0.254 (CNY0.287) |
| 2000+ | CNY0.249 (CNY0.2814) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.188 (CNY0.2124) |
| 20000+ | CNY0.165 (CNY0.1864) |
| 40000+ | CNY0.162 (CNY0.1831) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0603YD105KAT2ACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2280910
Re-Reel1327680RL
Cut Tape1327680
Also Known AsKGM15BR51C105KT
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0603YD105KAT2A is a SMD Multilayer Ceramic Capacitor with 0603 case and X5R EIA Class II general purpose dielectric. This capacitor comes with plated Ni and Sn lead-free termination. It is well suited for decoupling and filtering applications.
- -55 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
SMD
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 0603YD105KAT2A
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
