Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06036D226MAT2A SMD Multilayer Ceramic Capacitor, 22 µF, 6.3 V, 0603 [1608 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/4155067-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06036D226MAT2ACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel3922374
Cut Tape4229574RL
Cut Tape4229574
Also Known AsKGM15CR50J226MT
Your Part Number
11,996 In Stock
8,000 more incoming. You can reserve stock now
7,996 Delivery in 5-6 Business Days(UK stock)
4,000 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY8.010 | CNY80.10 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.010 (CNY9.0513) |
| 100+ | CNY4.890 (CNY5.5257) |
| 500+ | CNY3.870 (CNY4.3731) |
| 1000+ | CNY3.280 (CNY3.7064) |
| 2000+ | CNY3.210 (CNY3.6273) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY3.140 (CNY3.5482) |
| 12000+ | CNY2.740 (CNY3.0962) |
| 20000+ | CNY2.270 (CNY2.5651) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06036D226MAT2ACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel3922374
Cut Tape4229574RL
Cut Tape4229574
Also Known AsKGM15CR50J226MT
Technical Datasheet
Capacitance22µF
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 06036D226MAT2A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
