Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No06036D106MAT4A.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3922187
Your Part Number
14,524 In Stock
Need more?
14,524 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.030 (CNY3.4239) |
| 25+ | CNY2.840 (CNY3.2092) |
| 100+ | CNY2.680 (CNY3.0284) |
| 250+ | CNY2.510 (CNY2.8363) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.03 (CNY3.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06036D106MAT4A.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3922187
Technical Datasheet
Voltage(DC)6.3V
Dielectric CharacteristicX5R
Product Range-
Capacitor TerminalsWraparound
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
6.3V
Product Range
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Dielectric Characteristic
X5R
Capacitor Terminals
Wraparound
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
