Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No06035C183KAT2ACopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel4229556
Cut Tape4370083
Your Part Number
25,109 In Stock
Need more?
21,159 Delivery in 5-6 Business Days(US stock)
3,950 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.943 | CNY0.94 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.943 (CNY1.0656) |
| 2+ | CNY0.852 (CNY0.9628) |
| 3+ | CNY0.761 (CNY0.8599) |
| 5+ | CNY0.670 (CNY0.7571) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.133 (CNY0.1503) |
| 20000+ | CNY0.124 (CNY0.1401) |
| 40000+ | CNY0.111 (CNY0.1254) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035C183KAT2ACopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel4229556
Cut Tape4370083
Technical Datasheet
Capacitance0.018µF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.018µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
