Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06035C183KAT2A SMD Multilayer Ceramic Capacitor, 0.018 µF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4229330-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06035C183KAT2ACopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel4229556
Cut Tape4370083
Also Known AsKGM15AR71H183KT
Your Part Number
25,109 In Stock
Need more?
3,950 Delivery in 5-6 Business Days(UK stock)
21,159 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY0.133 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.943 (CNY1.0656) |
| 2+ | CNY0.852 (CNY0.9628) |
| 3+ | CNY0.761 (CNY0.8599) |
| 5+ | CNY0.670 (CNY0.7571) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.133 (CNY0.1503) |
| 20000+ | CNY0.124 (CNY0.1401) |
| 40000+ | CNY0.111 (CNY0.1254) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035C183KAT2ACopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel4229556
Cut Tape4370083
Also Known AsKGM15AR71H183KT
Technical Datasheet
Capacitance0.018µF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.018µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 06035C183KAT2A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
