![KYOCERA AVX 06035C105KAT2A SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4155109-40.jpg)
24,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.600 | CNY16.00 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.600 (CNY1.808) |
| 100+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.150 (CNY1.2995) |
| 1000+ | CNY1.130 (CNY1.2769) |
| 2000+ | CNY1.070 (CNY1.2091) |
| 4000+ | CNY0.890 (CNY1.0057) |
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.040 (CNY1.1752) |
| 20000+ | CNY1.020 (CNY1.1526) |
| 40000+ | CNY0.999 (CNY1.1289) |
Product Information
Product Overview
06035C105KAT2A is a X7R dielectric, multilayer ceramic capacitor. The X7R formulations are called “temperature stable” ceramic and fall into EIA Class II materials. The X7R is the most popular of these intermediate dielectric constant materials. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- 50V voltage rating
- Capacitance tolerance: ±10%
- Plated Ni and Sn terminations
- Operating temperature range from -55°C to 125°C
- 1.60 ±0.15mm length, 0.81 ±0.15mm width, 0.35 ±0.15mm terminal
- 1µF capacitance
Technical Specifications
1µF
0603 [1608 Metric]
X7R
1.6mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 10%
-
0.81mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
