![KYOCERA AVX 06035C104JAT4A SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0603 [1608 Metric], ± 5%, X7R](https://www.element14.cn/productimages/standard/en_GB/4229330-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY0.376 | CNY0.00 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.330 (CNY1.5029) |
| 25+ | CNY1.250 (CNY1.4125) |
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.376 (CNY0.4249) |
| 75000+ | CNY0.329 (CNY0.3718) |
| 150000+ | CNY0.273 (CNY0.3085) |
Product Information
Product Overview
06035C104JAT4A is a X7R dielectric MLCC. X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- 0603 size code
- 50V rated voltage
- 5% tolerance
- 0.1µF capacitance
- Plated Ni and Sn termination
- Operating temperature range from -55°C to +125°C
Technical Specifications
0.1µF
0603 [1608 Metric]
X7R
1.6mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 5%
-
0.85mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
