Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No06035C104JAT4ACopy
Manufacturer Standard Lead Time6 weeks
Order Code
Full Reel4229552
Cut Tape3922180
Your Part Number
68,777 In Stock
Need more?
38,777 Delivery in 5-6 Business Days(US stock)
30,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.330 | CNY1.33 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.330 (CNY1.5029) |
| 25+ | CNY1.250 (CNY1.4125) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.376 (CNY0.4249) |
| 75000+ | CNY0.329 (CNY0.3718) |
| 150000+ | CNY0.273 (CNY0.3085) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035C104JAT4ACopy
Manufacturer Standard Lead Time6 weeks
Order Code
Full Reel4229552
Cut Tape3922180
Technical Datasheet
Voltage(DC)50V
Capacitance Tolerance± 5%
Product Range-
Product Width0.85mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
50V
Product Range
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 5%
Product Width
0.85mm
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
