Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No06035C102JAT4ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3922179
Your Part Number
14,370 In Stock
Need more?
14,370 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.935 (CNY1.0566) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.94 (CNY1.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035C102JAT4ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3922179
Technical Datasheet
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Dielectric CharacteristicX7R
Product Width0.85mm
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
50V
Dielectric Characteristic
X7R
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Capacitor Case / Package
0603 [1608 Metric]
Product Width
0.85mm
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
