Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No06035A750JAT2ACopy
Manufacturer Standard Lead Time13 weeks
Order Code3922178
Your Part Number
7,266 In Stock
Need more?
7,266 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.717 (CNY0.8102) |
| 25+ | CNY0.314 (CNY0.3548) |
| 50+ | CNY0.287 (CNY0.3243) |
| 100+ | CNY0.260 (CNY0.2938) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.72 (CNY0.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035A750JAT2ACopy
Manufacturer Standard Lead Time13 weeks
Order Code3922178
Technical Datasheet
Capacitance75pF
Product Width0.85mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
75pF
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Product Width
0.85mm
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
