Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06035A180FAT2A SMD Multilayer Ceramic Capacitor, 18 pF, 50 V, 0603 [1608 Metric], ± 1%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06035A180FAT2ACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3288899RL
Cut Tape3288899
Also Known AsKGM15ACG1H180FT
Your Part Number
6,808 In Stock
Need more?
6,808 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.090 | CNY10.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.090 (CNY1.2317) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.874 (CNY0.9876) |
| 1000+ | CNY0.718 (CNY0.8113) |
| 2000+ | CNY0.562 (CNY0.6351) |
| 4000+ | CNY0.405 (CNY0.4576) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035A180FAT2ACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3288899RL
Cut Tape3288899
Also Known AsKGM15ACG1H180FT
Technical Datasheet
Capacitance18pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
18pF
Voltage(AC)
-
Capacitance Tolerance
± 1%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 06035A180FAT2A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
