Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06035A102JAT4A SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06035A102JAT4ACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3288892RL
Cut Tape3288892
Also Known AsKGM15ACG1H102JM
Your Part Number
8,333 In Stock
Need more?
8,333 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.444 | CNY4.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.444 (CNY0.5017) |
| 100+ | CNY0.435 (CNY0.4916) |
| 500+ | CNY0.432 (CNY0.4882) |
| 2500+ | CNY0.428 (CNY0.4836) |
| 7500+ | CNY0.425 (CNY0.4802) |
| 15000+ | CNY0.421 (CNY0.4757) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035A102JAT4ACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3288892RL
Cut Tape3288892
Also Known AsKGM15ACG1H102JM
Technical Datasheet
Capacitance1000pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
06035A102JAT4A is a C0G (NP0) dielectric ceramic capacitor. The C0G (NP0) is the most popular formulation of the “temperature-compensating”, EIA class I ceramic materials. The modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides.
- 50V voltage rating
- Capacitance tolerance: ±5%
- Plated Ni and Sn terminations
- Operating temperature range from -55°C to 125°C
- 1.60 ±0.15mm length, 0.81 ±0.15mm width, 0.35 ±0.15mm terminal
- 1000pF capacitance
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 06035A102JAT4A
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
