Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06035A100JAT4A SMD Multilayer Ceramic Capacitor, 10 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/4229330-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06035A100JAT4ACopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel3922359
Re-Reel4229517RL
Cut Tape4229517
Also Known AsKGM15ACG1H100JM
Your Part Number
43,510 In Stock
Need more?
13,510 Delivery in 5-6 Business Days(UK stock)
30,000 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.090 | CNY20.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.090 (CNY2.3617) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.759 (CNY0.8577) |
| 2500+ | CNY0.368 (CNY0.4158) |
| 7500+ | CNY0.304 (CNY0.3435) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.298 (CNY0.3367) |
| 45000+ | CNY0.261 (CNY0.2949) |
| 75000+ | CNY0.216 (CNY0.2441) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035A100JAT4ACopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel3922359
Re-Reel4229517RL
Cut Tape4229517
Also Known AsKGM15ACG1H100JM
Technical Datasheet
Capacitance10pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 06035A100JAT4A
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
