Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No06031C821JAT2ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3922167
Your Part Number
3,999 In Stock
Need more?
3,999 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.690 (CNY1.9097) |
| 25+ | CNY0.744 (CNY0.8407) |
| 50+ | CNY0.703 (CNY0.7944) |
| 100+ | CNY0.662 (CNY0.7481) |
| 250+ | CNY0.594 (CNY0.6712) |
| 500+ | CNY0.519 (CNY0.5865) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.69 (CNY1.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06031C821JAT2ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3922167
Technical Datasheet
Dielectric CharacteristicX7R
Product Range-
Product Length1.6mm
Capacitor TerminalsWraparound
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Characteristic
X7R
Product Length
1.6mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Product Range
-
Capacitor Terminals
Wraparound
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102
