Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06031C681KAT2A SMD Multilayer Ceramic Capacitor, 680 pF, 100 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06031C681KAT2ACopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel3288880RL
Cut Tape3288880
Also Known AsKGM15AR72A681KT
Your Part Number
1,658 In Stock
Need more?
1,658 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.481 | CNY4.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.481 (CNY0.5435) |
| 100+ | CNY0.276 (CNY0.3119) |
| 500+ | CNY0.215 (CNY0.243) |
| 1000+ | CNY0.176 (CNY0.1989) |
| 2000+ | CNY0.162 (CNY0.1831) |
| 4000+ | CNY0.139 (CNY0.1571) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06031C681KAT2ACopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel3288880RL
Cut Tape3288880
Also Known AsKGM15AR72A681KT
Technical Datasheet
Capacitance680pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
680pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 06031C681KAT2A
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
