Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06031C681K4Z2A SMD Multilayer Ceramic Capacitor, 680 pF, 100 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4155109-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06031C681K4Z2ACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel4155073
Cut Tape4164084RL
Cut Tape4164084
Your Part Number
4,851 In Stock
Need more?
4,851 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.675 | CNY6.75 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.675 (CNY0.7628) |
| 100+ | CNY0.523 (CNY0.591) |
| 500+ | CNY0.415 (CNY0.469) |
| 1000+ | CNY0.370 (CNY0.4181) |
| 2000+ | CNY0.360 (CNY0.4068) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.352 (CNY0.3978) |
| 20000+ | CNY0.308 (CNY0.348) |
| 40000+ | CNY0.255 (CNY0.2882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06031C681K4Z2ACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel4155073
Cut Tape4164084RL
Cut Tape4164084
Technical Datasheet
Capacitance680pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length1.6mm
Product Width0.81mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
680pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.81mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
