Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06031A5R6CAT2A SMD Multilayer Ceramic Capacitor, 5.6 pF, 100 V, 0603 [1608 Metric], ± 0.25pF, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/4155067-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06031A5R6CAT2ACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel4155070
Re-Reel4164081RL
Cut Tape4164081
Also Known AsKGM15ACG2A5R6CT
Your Part Number
371 In Stock
8,000 more incoming. You can reserve stock now
371 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.740 | CNY7.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.740 (CNY0.8362) |
| 100+ | CNY0.488 (CNY0.5514) |
| 500+ | CNY0.412 (CNY0.4656) |
| 1000+ | CNY0.389 (CNY0.4396) |
| 2000+ | CNY0.352 (CNY0.3978) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.260 (CNY0.2938) |
| 20000+ | CNY0.255 (CNY0.2882) |
| 40000+ | CNY0.250 (CNY0.2825) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06031A5R6CAT2ACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel4155070
Re-Reel4164081RL
Cut Tape4164081
Also Known AsKGM15ACG2A5R6CT
Technical Datasheet
Capacitance5.6pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
5.6pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 0.25pF
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
