Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0402ZC473KAT2A SMD Multilayer Ceramic Capacitor, 0.047 µF, 10 V, 0402 [1005 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No0402ZC473KAT2ACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3288849RL
Cut Tape3288849
Also Known AsKGM05AR71A473KH
Your Part Number
71,875 In Stock
Need more?
71,875 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.520 | CNY15.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.520 (CNY1.7176) |
| 100+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY0.912 (CNY1.0306) |
| 2500+ | CNY0.761 (CNY0.8599) |
| 5000+ | CNY0.666 (CNY0.7526) |
| 10000+ | CNY0.625 (CNY0.7062) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0402ZC473KAT2ACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3288849RL
Cut Tape3288849
Also Known AsKGM05AR71A473KH
Technical Datasheet
Capacitance0.047µF
Voltage(DC)10V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.047µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 0402ZC473KAT2A
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
