Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No0402YD105KAT4A.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3922131
Your Part Number
44,447 In Stock
Need more?
44,447 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.830 (CNY0.9379) |
| 25+ | CNY0.483 (CNY0.5458) |
| 100+ | CNY0.401 (CNY0.4531) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.83 (CNY0.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0402YD105KAT4A.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3922131
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Capacitor Case / Package0402 [1005 Metric]
Product Length1.02mm
Product Width0.5mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0402 [1005 Metric]
Product Width
0.5mm
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Product Length
1.02mm
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
