Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0402YC153JAT2A SMD Multilayer Ceramic Capacitor, 0.015 µF, 16 V, 0402 [1005 Metric], ± 5%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No0402YC153JAT2ACopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3288844RL
Cut Tape3288844
Also Known AsKGM05AR71C153JH
Your Part Number
10,171 In Stock
Need more?
10,171 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.466 | CNY4.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.466 (CNY0.5266) |
| 100+ | CNY0.457 (CNY0.5164) |
| 500+ | CNY0.448 (CNY0.5062) |
| 2500+ | CNY0.439 (CNY0.4961) |
| 5000+ | CNY0.429 (CNY0.4848) |
| 10000+ | CNY0.420 (CNY0.4746) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0402YC153JAT2ACopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3288844RL
Cut Tape3288844
Also Known AsKGM05AR71C153JH
Technical Datasheet
Capacitance0.015µF
Voltage(DC)16V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product Range-
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.015µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
