Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04025U220FAT2A Capacitor, RF, 22 pF, 50 V, U Series, ± 1%, 125 °C, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/4229807-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04025U220FAT2ACopy
Order Code4229814
Product RangeU Series
Also Known AsKGQ05FCG1H220FH
Your Part Number
6,860 In Stock
Need more?
6,860 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.690 (CNY1.9097) |
| 100+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.816 (CNY0.9221) |
| 2500+ | CNY0.679 (CNY0.7673) |
| 5000+ | CNY0.640 (CNY0.7232) |
| 10000+ | CNY0.614 (CNY0.6938) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY16.90 (CNY19.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025U220FAT2ACopy
Order Code4229814
Product RangeU Series
Also Known AsKGQ05FCG1H220FH
Technical Datasheet
Capacitance22pF
Voltage Rating50V
Product RangeU Series
Capacitance Tolerance± 1%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 1%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
