Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No04025C501KAT2ACopy
Manufacturer Standard Lead Time5 weeks
Order Code3906603
Your Part Number
11,473 In Stock
Need more?
11,473 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.830 (CNY2.0679) |
| 25+ | CNY0.812 (CNY0.9176) |
| 100+ | CNY0.724 (CNY0.8181) |
| 250+ | CNY0.648 (CNY0.7322) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.83 (CNY2.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025C501KAT2ACopy
Manufacturer Standard Lead Time5 weeks
Order Code3906603
Technical Datasheet
Voltage(DC)50V
Dielectric CharacteristicX7R
Product Range-
Product Length1.02mm
Capacitor TerminalsWraparound
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage(DC)
50V
Product Range
-
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Dielectric Characteristic
X7R
Product Length
1.02mm
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
