Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No04025C473KAT2A.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3922151
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.951 (CNY1.0746) |
| 25+ | CNY0.447 (CNY0.5051) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.95 (CNY1.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025C473KAT2A.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3922151
Technical Datasheet
Capacitor Case / Package0402 [1005 Metric]
Dielectric CharacteristicX7R
Product Range-
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
0402 [1005 Metric]
Product Range
-
Capacitor Terminals
Wraparound
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Dielectric Characteristic
X7R
Product Width
0.5mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
