Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04025C333KAT2A SMD Multilayer Ceramic Capacitor, 0.033 µF, 50 V, 0402 [1005 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4155109-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04025C333KAT2ACopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel4155069
Re-Reel4164080RL
Cut Tape4164080
Also Known AsKGM05AR71H333KH
Your Part Number
5,628 In Stock
Need more?
5,628 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.458 | CNY4.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.458 (CNY0.5175) |
| 100+ | CNY0.162 (CNY0.1831) |
| 500+ | CNY0.146 (CNY0.165) |
| 2500+ | CNY0.130 (CNY0.1469) |
| 5000+ | CNY0.128 (CNY0.1446) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.093 (CNY0.1051) |
| 50000+ | CNY0.092 (CNY0.104) |
| 100000+ | CNY0.090 (CNY0.1017) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025C333KAT2ACopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel4155069
Re-Reel4164080RL
Cut Tape4164080
Also Known AsKGM05AR71H333KH
Technical Datasheet
Capacitance0.033µF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length1mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.033µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
