Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No04025C272JAT2ACopy
Manufacturer Standard Lead Time5 weeks
Order Code3906602
Your Part Number
5,517 In Stock
Need more?
5,517 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.190 (CNY2.4747) |
| 25+ | CNY0.969 (CNY1.095) |
| 100+ | CNY0.867 (CNY0.9797) |
| 250+ | CNY0.785 (CNY0.887) |
| 500+ | CNY0.696 (CNY0.7865) |
| 1000+ | CNY0.642 (CNY0.7255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.19 (CNY2.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025C272JAT2ACopy
Manufacturer Standard Lead Time5 weeks
Order Code3906602
Technical Datasheet
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Product Range-
Product Length1.02mm
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
50V
Product Range
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Capacitor Case / Package
0402 [1005 Metric]
Product Length
1.02mm
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000101
