Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04025C104KAT4A SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0402 [1005 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4229330-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04025C104KAT4ACopy
Manufacturer Standard Lead Time36 weeks
Order Code
Cut Tape4229410
Cut Tape4229410RL
Also Known AsKGM05CR71H104KN
Your Part Number
63,483 In Stock
Need more?
63,483 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.999 (CNY1.1289) |
| 500+ | CNY0.930 (CNY1.0509) |
| 2500+ | CNY0.869 (CNY0.982) |
| 10000+ | CNY0.852 (CNY0.9628) |
| 25000+ | CNY0.835 (CNY0.9436) |
| 50000+ | CNY0.817 (CNY0.9232) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY9.99 (CNY11.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025C104KAT4ACopy
Manufacturer Standard Lead Time36 weeks
Order Code
Cut Tape4229410
Cut Tape4229410RL
Also Known AsKGM05CR71H104KN
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
04025C104KAT4A is an X7R dielectric, multilayer ceramic capacitor. The X7R formulations are called “temperature stable” ceramic and fall into EIA Class II materials. The X7R is the most popular of these intermediate dielectric constant materials. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- 50V voltage rating
- Capacitance tolerance: ±10%
- Plated Ni and Sn terminations
- Operating temperature range from -55°C to 125°C
- 1.00 ±0.10mm length, 0.50 ±0.10mm width, 0.25 ±0.15mm terminal
- 0.1µF capacitance
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
