Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04025C102KAT4A SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4229330-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04025C102KAT4ACopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel3922358
Cut Tape4229407RL
Cut Tape4229407
Also Known AsKGM05AR71H102KN
Your Part Number
74,951 In Stock
Need more?
24,951 Delivery in 5-6 Business Days(UK stock)
50,000 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.740 | CNY17.40 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.740 (CNY1.9662) |
| 500+ | CNY0.713 (CNY0.8057) |
| 2500+ | CNY0.532 (CNY0.6012) |
| 10000+ | CNY0.453 (CNY0.5119) |
| 25000+ | CNY0.362 (CNY0.4091) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 50000+ | CNY0.351 (CNY0.3966) |
| 150000+ | CNY0.347 (CNY0.3921) |
| 250000+ | CNY0.343 (CNY0.3876) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025C102KAT4ACopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel3922358
Cut Tape4229407RL
Cut Tape4229407
Also Known AsKGM05AR71H102KN
Technical Datasheet
Capacitance1000pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 04025C102KAT4A
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
